DEA252400BT-2030A1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 1,38000 €
Datasheet
2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.4dB 1008 (2520 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA252400BT-2030A1

DigiKey Part Number
445-3255-2-ND - Tape & Reel (TR)
445-3255-1-ND - Cut Tape (CT)
445-3255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA252400BT-2030A1
Description
RF FILTER BAND PASS 2.4GHZ 1008
Customer Reference
Detailed Description
2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.4dB 1008 (2520 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA252400BT-2030A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.4GHz Center
Bandwidth
200MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.4dB
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 4 PC Pad
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes