
DEA202450BT-2175A1-H | |
|---|---|
DigiKey Part Number | 445-15645-2-ND - Tape & Reel (TR) 445-15645-1-ND - Cut Tape (CT) 445-15645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-2175A1-H |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-2175A1-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,18870 € | 18,87 € |
| 250 | 0,17404 € | 43,51 € |
| 500 | 0,16370 € | 81,85 € |
| 1.000 | 0,15399 € | 153,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14071 € | 281,42 € |
| 4.000 | 0,13236 € | 529,44 € |
| 6.000 | 0,12771 € | 766,26 € |
| 10.000 | 0,12208 € | 1.220,80 € |
| 14.000 | 0,11851 € | 1.659,14 € |
| 20.000 | 0,11483 € | 2.296,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

