2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

CKG57NX7R2E225M500JJ

DigiKey Part Number
445-10508-2-ND - Tape & Reel (TR)
445-10508-1-ND - Cut Tape (CT)
445-10508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7R2E225M500JJ
Description
CAP CER 2.2UF 250V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7R2E225M500JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Stacked SMD, 2 J-Lead
Tolerance
±20%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,28600 €32,86 €
502,78660 €139,33 €
1002,63220 €263,22 €
5002,37098 €1.185,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,22463 €2.224,63 €
2.0002,15990 €4.319,80 €
3.0002,12744 €6.382,32 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,31180 €