CGJ6L2X7R1H105K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 7.047
Unit Price: 0,30000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,11385 €
Datasheet

Direct


Taiyo Yuden
In Stock: 2.485
Unit Price: 0,46000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

CGJ6L2X7R1H105K160AA

DigiKey Part Number
445-13385-2-ND - Tape & Reel (TR)
445-13385-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ6L2X7R1H105K160AA
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6L2X7R1H105K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types