


AC1210KKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-3248-2-ND - Tape & Reel (TR) 311-3248-1-ND - Cut Tape (CT) 311-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,45780 € | 22,89 € |
| 100 | 0,41790 € | 41,79 € |
| 500 | 0,35044 € | 175,22 € |
| 1.000 | 0,32958 € | 329,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28933 € | 867,99 € |
| 6.000 | 0,27732 € | 1.663,92 € |
| 9.000 | 0,27130 € | 2.441,70 € |
| 15.000 | 0,26463 € | 3.969,45 € |
| 21.000 | 0,26072 € | 5.475,12 € |
| 30.000 | 0,25697 € | 7.709,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

