

CGA6P3X7R1H475M250AB | |
|---|---|
DigiKey Part Number | 445-13030-2-ND - Tape & Reel (TR) 445-13030-1-ND - Cut Tape (CT) 445-13030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H475M250AB |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1H475M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A475M200AB | TDK | 65.033 | 445-13037-1-ND | 1,16000 € | Similar |
| UMK325B7475MMHT | Taiyo Yuden | 59.369 | 587-3528-1-ND | 0,50000 € | Direct |
| CL32B475KBJ4PNE | Samsung Electro-Mechanics | 26.213 | 1276-7061-1-ND | 0,60000 € | Upgrade |
| GCM32ER71H475KA55K | Murata Electronics | 213.758 | 490-8066-1-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,42260 € | 42,26 € |
| 500 | 0,35462 € | 177,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32406 € | 324,06 € |
| 2.000 | 0,30726 € | 614,52 € |
| 3.000 | 0,29885 € | 896,55 € |
| 5.000 | 0,28952 € | 1.447,60 € |
| 7.000 | 0,28406 € | 1.988,42 € |
| 10.000 | 0,27882 € | 2.788,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

