

CGA6M3X7S2A475M200AB | |
|---|---|
DigiKey Part Number | 445-13037-2-ND - Tape & Reel (TR) 445-13037-1-ND - Cut Tape (CT) 445-13037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A475M200AB |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A475M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,59880 € | 29,94 € |
| 100 | 0,54970 € | 54,97 € |
| 500 | 0,46666 € | 233,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42839 € | 428,39 € |
| 2.000 | 0,40787 € | 815,74 € |
| 3.000 | 0,39759 € | 1.192,77 € |
| 5.000 | 0,38619 € | 1.930,95 € |
| 7.000 | 0,37953 € | 2.656,71 € |
| 10.000 | 0,37312 € | 3.731,20 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

