

CGA6L2X7R1H105K160AA | |
|---|---|
DigiKey Part Number | 445-5713-2-ND - Tape & Reel (TR) 445-5713-1-ND - Cut Tape (CT) 445-5713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2X7R1H105K160AA |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X7R1H105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A105K200AA | TDK | 1.029 | 445-5865-1-ND | 0,51000 € | Upgrade |
| C1210C105K5RACAUTO | KEMET | 3 | 399-7045-1-ND | 0,49000 € | Direct |
| KAM32GR71H105KU | KYOCERA AVX | 18.945 | 478-KAM32GR71H105KUCT-ND | 0,93000 € | Direct |
| UMK325B7105KNHT | Taiyo Yuden | 2.485 | 587-UMK325B7105KNHTCT-ND | 0,47000 € | Direct |
| 12101C105K4T2A | KYOCERA AVX | 613 | 478-KAM32LR72A105KUCT-ND | 0,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11550 € | 11,55 € |
| 500 | 0,09096 € | 45,48 € |
| 1.000 | 0,08339 € | 83,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07496 € | 149,92 € |
| 4.000 | 0,06999 € | 279,96 € |
| 6.000 | 0,06750 € | 405,00 € |
| 10.000 | 0,06474 € | 647,40 € |
| 14.000 | 0,06313 € | 883,82 € |
| 20.000 | 0,06158 € | 1.231,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

