
KAM32GR71H105KU | |
|---|---|
DigiKey Part Number | 478-KAM32GR71H105KUTR-ND - Tape & Reel (TR) 478-KAM32GR71H105KUCT-ND - Cut Tape (CT) 478-KAM32GR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32GR71H105KU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM32GR71H105KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,42250 € | 42,25 € |
| 500 | 0,35476 € | 177,38 € |
| 1.000 | 0,33379 € | 333,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31653 € | 633,06 € |
| 4.000 | 0,30232 € | 1.209,28 € |
| 6.000 | 0,29520 € | 1.771,20 € |
| 10.000 | 0,28731 € | 2.873,10 € |
| 14.000 | 0,28269 € | 3.957,66 € |
| 20.000 | 0,27826 € | 5.565,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

