
CGA5L3X7R1H475K160AB | |
|---|---|
DigiKey Part Number | 445-174217-2-ND - Tape & Reel (TR) 445-174217-1-ND - Cut Tape (CT) 445-174217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H475K160AB |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H475K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23440 € | 11,72 € |
| 100 | 0,21080 € | 21,08 € |
| 500 | 0,17114 € | 85,57 € |
| 1.000 | 0,15888 € | 158,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14454 € | 289,08 € |
| 4.000 | 0,13647 € | 545,88 € |
| 6.000 | 0,13243 € | 794,58 € |
| 10.000 | 0,12796 € | 1.279,60 € |
| 14.000 | 0,12534 € | 1.754,76 € |
| 20.000 | 0,12282 € | 2.456,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

