
12065C475K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31GR71H475KUTR-ND - Tape & Reel (TR) 478-KAM31GR71H475KUCT-ND - Cut Tape (CT) 478-KAM31GR71H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C475K4T2A |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C475K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,08938 € | 44,69 € |
| 1.000 | 0,08192 € | 81,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07579 € | 151,58 € |
| 4.000 | 0,07074 € | 282,96 € |
| 6.000 | 0,06822 € | 409,32 € |
| 10.000 | 0,06542 € | 654,20 € |
| 14.000 | 0,06378 € | 892,92 € |
| 20.000 | 0,06221 € | 1.244,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

