CGA5L3X7R1H335M160AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 33.772
Unit Price: 0,78000 €
Datasheet

Similar


TDK
In Stock: 1.592
Unit Price: 0,71000 €
Datasheet

Similar


TDK
In Stock: 51.473
Unit Price: 1,11000 €
Datasheet

Similar


TDK
In Stock: 7.395
Unit Price: 1,02000 €
Datasheet
3.3 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R1H335M160AB

DigiKey Part Number
CGA5L3X7R1H335M160AB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H335M160AB
Description
CAP CER 3.3UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H335M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26453 €529,06 €
Manufacturers Standard Package
Unit Price without VAT:0,26453 €
Unit Price with VAT:0,30950 €