

CGA5L3X7S2A335K160AB | |
|---|---|
DigiKey Part Number | 445-15583-2-ND - Tape & Reel (TR) 445-15583-1-ND - Cut Tape (CT) 445-15583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A335K160AB |
Description | CAP CER 3.3UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A335K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,60160 € | 30,08 € |
| 100 | 0,55220 € | 55,22 € |
| 500 | 0,46878 € | 234,39 € |
| 1.000 | 0,44300 € | 443,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40973 € | 819,46 € |
| 4.000 | 0,39275 € | 1.571,00 € |
| 6.000 | 0,38424 € | 2.305,44 € |
| 10.000 | 0,37482 € | 3.748,20 € |
| 14.000 | 0,36930 € | 5.170,20 € |
| 20.000 | 0,36400 € | 7.280,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

