CGA5H3X7R2E223K115AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Direct


YAGEO
In Stock: 14.180
Unit Price: 0,33000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,66909 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,55653 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.050
Unit Price: 0,96000 €
Datasheet

Similar


KEMET
In Stock: 3.265
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06621 €
Datasheet
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H3X7R2E223K115AE

DigiKey Part Number
CGA5H3X7R2E223K115AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5H3X7R2E223K115AE
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3X7R2E223K115AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08180 €163,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08180 €
Unit Price with VAT:0,09571 €