Upgrade
Upgrade
Parametric Equivalent
Upgrade



1206Y5000223KST | |
|---|---|
DigiKey Part Number | 1608-1070-2-ND - Tape & Reel (TR) 1608-1070-1-ND - Cut Tape (CT) 1608-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000223KST |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000223KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58700 € | 5,87 € |
| 50 | 0,45760 € | 22,88 € |
| 100 | 0,41760 € | 41,76 € |
| 500 | 0,35022 € | 175,11 € |
| 1.000 | 0,32938 € | 329,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30736 € | 768,40 € |
| 5.000 | 0,29409 € | 1.470,45 € |
| 7.500 | 0,28744 € | 2.155,80 € |
| 12.500 | 0,28008 € | 3.501,00 € |
| 17.500 | 0,27576 € | 4.825,80 € |
| 25.000 | 0,27162 € | 6.790,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |




