4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1E475M125AB

DigiKey Part Number
445-12676-2-ND - Tape & Reel (TR)
445-12676-1-ND - Cut Tape (CT)
445-12676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1E475M125AB
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1E475M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1E475K125ACTDK669.849445-6967-1-ND4,86000 €Upgrade
CGA4J1X7R1E475M125ACTDK12.027445-12761-1-ND4,49000 €Upgrade
CGA4J1X7R1V475K125ACTDK88.809445-175363-1-ND4,77000 €Upgrade
CGA4J1X7R1V475M125ACTDK10.442445-CGA4J1X7R1V475M125ACCT-ND4,68000 €Upgrade
CGA4J3X5R1E475K125ABTDK7.293445-12675-1-ND3,09000 €Upgrade
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16800 €1,68 €
500,12300 €6,15 €
1000,10910 €10,91 €
5000,08574 €42,87 €
1.0000,07851 €78,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07049 €140,98 €
4.0000,06575 €263,00 €
6.0000,06337 €380,22 €
10.0000,06074 €607,40 €
14.0000,05921 €828,94 €
20.0000,05773 €1.154,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €