
CGA4J1X7R1V475K125AC | |
|---|---|
DigiKey Part Number | 445-175363-2-ND - Tape & Reel (TR) 445-175363-1-ND - Cut Tape (CT) 445-175363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V475K125AC |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,17800 € | 17,80 € |
| 500 | 0,14336 € | 71,68 € |
| 1.000 | 0,13266 € | 132,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12033 € | 240,66 € |
| 4.000 | 0,11329 € | 453,16 € |
| 6.000 | 0,10977 € | 658,62 € |
| 10.000 | 0,10587 € | 1.058,70 € |
| 14.000 | 0,10358 € | 1.450,12 € |
| 20.000 | 0,10139 € | 2.027,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |


