C4532X7R3A103M200KA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 23
Unit Price: 0,60000 €
Datasheet

Similar


TDK
In Stock: 161
Unit Price: 1,63000 €
Datasheet

Similar


TDK
In Stock: 252
Unit Price: 1,27000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,42965 €
Datasheet

Direct


KEMET
In Stock: 1.217
Unit Price: 1,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.244
Unit Price: 0,49000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.778
Unit Price: 0,98000 €
Datasheet

Upgrade


KEMET
In Stock: 19.252
Unit Price: 0,85000 €
Datasheet

Upgrade


KEMET
In Stock: 1.640
Unit Price: 1,55000 €
Datasheet

Upgrade


KEMET
In Stock: 44.459
Unit Price: 1,30000 €
Datasheet

Upgrade


YAGEO
In Stock: 5.884
Unit Price: 0,70000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 896
Unit Price: 1,03000 €
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 3
Unit Price: 0,99000 €
Datasheet
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R3A103M200KA

DigiKey Part Number
445-13442-2-ND - Tape & Reel (TR)
445-13442-1-ND - Cut Tape (CT)
445-13442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R3A103M200KA
Description
CAP CER 10000PF 1KV X7R 1812
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R3A103M200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37700 €3,77 €
500,28820 €14,41 €
1000,27320 €27,32 €
5000,22856 €114,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21270 €212,70 €
2.0000,19469 €389,38 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €