

C4532X7S3A103M160KA | |
|---|---|
DigiKey Part Number | 445-13451-2-ND - Tape & Reel (TR) 445-13451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532X7S3A103M160KA |
Description | CAP CER 10000PF 1KV X7S 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S3A103M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,61190 € | 61,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49483 € | 494,83 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

