C4532NP02W473J230KA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 878
Unit Price: 2,03000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 940
Unit Price: 1,76000 €
Datasheet
0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532NP02W473J230KA

DigiKey Part Number
445-172555-2-ND - Tape & Reel (TR)
445-172555-1-ND - Cut Tape (CT)
445-172555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532NP02W473J230KA
Description
CAP CER 0.047UF 450V NP0 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532NP02W473J230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,18400 €11,84 €
500,95680 €47,84 €
1000,88650 €88,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74580 €372,90 €
1.0000,71007 €710,07 €
1.5000,69218 €1.038,27 €
2.5000,67235 €1.680,88 €
3.5000,66076 €2.312,66 €
5.0000,64960 €3.248,00 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,05920 €