
C4532NP02J473J320KA | |
|---|---|
DigiKey Part Number | 445-172553-2-ND - Tape & Reel (TR) 445-172553-1-ND - Cut Tape (CT) 445-172553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532NP02J473J320KA |
Description | CAP CER 0.047UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02J473J320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,38500 € | 13,85 € |
| 50 | 1,12740 € | 56,37 € |
| 100 | 1,04800 € | 104,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88744 € | 443,72 € |
| 1.000 | 0,84700 € | 847,00 € |
| 1.500 | 0,82675 € | 1.240,12 € |
| 2.500 | 0,80432 € | 2.010,80 € |
| 3.500 | 0,79119 € | 2.769,16 € |
| 5.000 | 0,77856 € | 3.892,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |


