C3225X8R2A684M250AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 5.320
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.110
Unit Price: 1,59000 €
Datasheet
0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)

C3225X8R2A684M250AB

DigiKey Part Number
445-14954-2-ND - Tape & Reel (TR)
445-14954-1-ND - Cut Tape (CT)
445-14954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R2A684M250AB
Description
CAP CER 0.68UF 100V X8R 1210
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R2A684M250AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,91900 €9,19 €
500,73340 €36,67 €
1000,67600 €67,60 €
5000,57892 €289,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53321 €533,21 €
2.0000,50920 €1.018,40 €
3.0000,49716 €1.491,48 €
5.0000,48383 €2.419,15 €
7.0000,47603 €3.332,21 €
10.0000,46853 €4.685,30 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,62630 €