

C3225X8R2A684K250AB | |
|---|---|
DigiKey Part Number | 445-14953-2-ND - Tape & Reel (TR) 445-14953-1-ND - Cut Tape (CT) 445-14953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R2A684K250AB |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R2A684K250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91900 € | 9,19 € |
| 50 | 0,73340 € | 36,67 € |
| 100 | 0,67600 € | 67,60 € |
| 500 | 0,57892 € | 289,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53321 € | 533,21 € |
| 2.000 | 0,50920 € | 1.018,40 € |
| 3.000 | 0,49716 € | 1.491,48 € |
| 5.000 | 0,48383 € | 2.419,15 € |
| 7.000 | 0,47603 € | 3.332,21 € |
| 10.000 | 0,46853 € | 4.685,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

