


C3225X7S1H106M250AB | |
|---|---|
DigiKey Part Number | 445-4537-2-ND - Tape & Reel (TR) 445-4537-1-ND - Cut Tape (CT) 445-4537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S1H106M250AB |
Description | CAP CER 10UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S1H106M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1H106K250AC | TDK | 61.493 | 445-C3225X7R1H106K250ACCT-ND | 0,82000 € | Upgrade |
| C3225X7R1H106M250AC | TDK | 239.726 | 445-14933-1-ND | 0,86000 € | Upgrade |
| C3225X7S1H106K250AB | TDK | 704 | 445-4536-1-ND | 0,86000 € | Upgrade |
| UMK325C7106MM-T | Taiyo Yuden | 71.098 | 587-1818-1-ND | 0,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,38700 € | 38,70 € |
| 500 | 0,32350 € | 161,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29522 € | 295,22 € |
| 2.000 | 0,27954 € | 559,08 € |
| 3.000 | 0,27169 € | 815,07 € |
| 5.000 | 0,26299 € | 1.314,95 € |
| 7.000 | 0,25790 € | 1.805,30 € |
| 10.000 | 0,25300 € | 2.530,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

