10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R1H106M250AC

DigiKey Part Number
445-14933-2-ND - Tape & Reel (TR)
445-14933-1-ND - Cut Tape (CT)
445-14933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1H106M250AC
Description
CAP CER 10UF 50V X7R 1210
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1H106M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1H106K250ACTDK61.493445-C3225X7R1H106K250ACCT-ND0,82000 €Upgrade
C3225X7S1H106K250ABTDK704445-4536-1-ND0,86000 €Similar
C3225X7S1H106M250ABTDK30.987445-4537-1-ND0,86000 €Similar
CC1210MKX7R9BB106YAGEO0311-3542-1-ND0,70000 €Direct
UMK325AB7106KM-TTaiyo Yuden306.663587-3167-1-ND0,72000 €Direct
In-Stock: 241.126
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54600 €5,46 €
500,42440 €21,22 €
1000,38700 €38,70 €
5000,32350 €161,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29522 €295,22 €
2.0000,27954 €559,08 €
3.0000,27169 €815,07 €
5.0000,26299 €1.314,95 €
7.0000,25790 €1.805,30 €
10.0000,25300 €2.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €