Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

C3225X7R1H225M200AE | |
|---|---|
DigiKey Part Number | 445-173819-2-ND - Tape & Reel (TR) 445-173819-1-ND - Cut Tape (CT) 445-173819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H225M200AE |
Description | CAP CER 2.2UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H225M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,17794 € | 88,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16058 € | 160,58 € |
| 2.000 | 0,15050 € | 301,00 € |
| 3.000 | 0,14544 € | 436,32 € |
| 5.000 | 0,13984 € | 699,20 € |
| 7.000 | 0,13657 € | 955,99 € |
| 10.000 | 0,13342 € | 1.334,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |





