
C1210X225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X225K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X225K5RACTUCT-ND - Cut Tape (CT) 399-C1210X225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,01900 € | 10,19 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,75440 € | 75,44 € |
| 500 | 0,64902 € | 324,51 € |
| 1.000 | 0,61641 € | 616,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58198 € | 1.454,95 € |
| 5.000 | 0,56122 € | 2.806,10 € |
| 7.500 | 0,55082 € | 4.131,15 € |
| 12.500 | 0,53928 € | 6.741,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

