Upgrade
Upgrade
Upgrade


C3216X7S3D471K130AE | |
|---|---|
DigiKey Part Number | 445-14824-2-ND - Tape & Reel (TR) 445-14824-1-ND - Cut Tape (CT) 445-14824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D471K130AE |
Description | CAP CER 470PF 2KV X7S 1206 |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D471K130AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,30350 € | 30,35 € |
| 500 | 0,25076 € | 125,38 € |
| 1.000 | 0,23445 € | 234,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21472 € | 429,44 € |
| 4.000 | 0,20399 € | 815,96 € |
| 6.000 | 0,19862 € | 1.191,72 € |
| 10.000 | 0,19266 € | 1.926,60 € |
| 14.000 | 0,18918 € | 2.648,52 € |
| 20.000 | 0,18583 € | 3.716,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |



