


CS1206KKX7RDBB471 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RDBB471TR-ND - Tape & Reel (TR) 13-CS1206KKX7RDBB471CT-ND - Cut Tape (CT) 13-CS1206KKX7RDBB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RDBB471 |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RDBB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21720 € | 10,86 € |
| 100 | 0,19530 € | 19,53 € |
| 500 | 0,15824 € | 79,12 € |
| 1.000 | 0,14684 € | 146,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13273 € | 398,19 € |
| 6.000 | 0,12583 € | 754,98 € |
| 9.000 | 0,12238 € | 1.101,42 € |
| 15.000 | 0,11855 € | 1.778,25 € |
| 21.000 | 0,11631 € | 2.442,51 € |
| 30.000 | 0,11415 € | 3.424,50 € |
| 36.000 | 0,11313 € | 4.072,68 € |
| 72.000 | 0,10969 € | 7.897,68 € |
| 75.000 | 0,10951 € | 8.213,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

