C3216X5R2J103K115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 27.296
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 24.741
Unit Price: 0,25000 €
Datasheet

Similar


TDK
In Stock: 255
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 983
Unit Price: 0,48000 €
Datasheet

Similar


TDK
In Stock: 1.777
Unit Price: 0,45000 €
Datasheet

Similar


TDK
In Stock: 3.150
Unit Price: 0,41000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


KEMET
In Stock: 4.458
Unit Price: 0,91000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 689
Unit Price: 0,26000 €
Datasheet
10000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J103K115AA

DigiKey Part Number
445-14727-2-ND - Tape & Reel (TR)
445-14727-1-ND - Cut Tape (CT)
445-14727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J103K115AA
Description
CAP CER 10000PF 630V X5R 1206
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J103K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10000 €5,00 €
1000,08830 €8,83 €
5000,06858 €34,29 €
1.0000,06248 €62,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05584 €111,68 €
4.0000,05184 €207,36 €
6.0000,04984 €299,04 €
10.0000,04762 €476,20 €
14.0000,04633 €648,62 €
20.0000,04508 €901,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €