

C3216X7R2J103K115AA | |
|---|---|
DigiKey Part Number | 445-2291-2-ND - Tape & Reel (TR) 445-2291-1-ND - Cut Tape (CT) 445-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J103K115AA |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J103K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07910 € | 7,91 € |
| 500 | 0,06106 € | 30,53 € |
| 1.000 | 0,05549 € | 55,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04948 € | 98,96 € |
| 4.000 | 0,04583 € | 183,32 € |
| 6.000 | 0,04400 € | 264,00 € |
| 10.000 | 0,04198 € | 419,80 € |
| 14.000 | 0,04080 € | 571,20 € |
| 20.000 | 0,03966 € | 793,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

