C2012X7R1H472K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 2.036
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 54.842
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 1.050
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 46.276
Unit Price: 0,16000 €
Datasheet

Similar


TDK
In Stock: 9.319
Unit Price: 0,18000 €
Datasheet

Similar


TDK
In Stock: 294.930
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 4.093
Unit Price: 0,19000 €
Datasheet

Similar


TDK
In Stock: 2.937
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 3.970
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 2.811
Unit Price: 0,25000 €
Datasheet

Similar


TDK
In Stock: 3.414
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


TDK
In Stock: 7.742
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H472K

DigiKey Part Number
445-7527-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1H472K
Description
CAP CER 4700PF 50V X7R 0805
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H472K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes