

C2012C0G2E472J125AA | |
|---|---|
DigiKey Part Number | 445-15289-2-ND - Tape & Reel (TR) 445-15289-1-ND - Cut Tape (CT) 445-15289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E472J125AA |
Description | CAP CER 4700PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07328 € | 36,64 € |
| 1.000 | 0,06689 € | 66,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05987 € | 119,74 € |
| 4.000 | 0,05567 € | 222,68 € |
| 6.000 | 0,05357 € | 321,42 € |
| 10.000 | 0,05124 € | 512,40 € |
| 14.000 | 0,04988 € | 698,32 € |
| 20.000 | 0,04857 € | 971,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

