100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02W101J060AA

DigiKey Part Number
445-172501-2-ND - Tape & Reel (TR)
445-172501-1-ND - Cut Tape (CT)
445-172501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02W101J060AA
Description
CAP CER 100PF 450V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02W101J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C4NP02W101J060AATDK1.583445-172579-1-ND0,38000 €Parametric Equivalent
In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19000 €1,90 €
500,14000 €7,00 €
1000,12460 €12,46 €
5000,09854 €49,27 €
1.0000,09050 €90,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07621 €304,84 €
8.0000,07187 €574,96 €
12.0000,06969 €836,28 €
20.0000,06728 €1.345,60 €
28.0000,06587 €1.844,36 €
40.0000,06451 €2.580,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €