
CGA4C4NP02W101J060AA | |
|---|---|
DigiKey Part Number | 445-172579-2-ND - Tape & Reel (TR) 445-172579-1-ND - Cut Tape (CT) 445-172579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W101J060AA |
Description | CAP CER 100PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W101J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,12284 € | 61,42 € |
| 1.000 | 0,11333 € | 113,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09623 € | 384,92 € |
| 8.000 | 0,09109 € | 728,72 € |
| 12.000 | 0,08851 € | 1.062,12 € |
| 20.000 | 0,08565 € | 1.713,00 € |
| 28.000 | 0,08398 € | 2.351,44 € |
| 40.000 | 0,08238 € | 3.295,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

