Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct



C1608C0G1H331J080AA | |
|---|---|
DigiKey Part Number | 445-1287-2-ND - Tape & Reel (TR) 445-1287-1-ND - Cut Tape (CT) 445-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H331J080AA |
Description | CAP CER 330PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H331J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02890 € | 2,89 € |
| 500 | 0,02124 € | 10,62 € |
| 1.000 | 0,01889 € | 18,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01671 € | 66,84 € |
| 8.000 | 0,01434 € | 114,72 € |
| 12.000 | 0,01367 € | 164,04 € |
| 20.000 | 0,01294 € | 258,80 € |
| 28.000 | 0,01185 € | 331,80 € |
| 40.000 | 0,01180 € | 472,00 € |
| 48.000 | 0,01178 € | 565,44 € |
| 96.000 | 0,01123 € | 1.078,08 € |
| 100.000 | 0,01120 € | 1.120,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |







