

C1608C0G1H331G080AA | |
|---|---|
DigiKey Part Number | 445-7034-2-ND - Tape & Reel (TR) 445-7034-1-ND - Cut Tape (CT) 445-7034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H331G080AA |
Description | CAP CER 330PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H331G080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,08378 € | 41,89 € |
| 1.000 | 0,07676 € | 76,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06673 € | 266,92 € |
| 8.000 | 0,06355 € | 508,40 € |
| 12.000 | 0,06155 € | 738,60 € |
| 20.000 | 0,06014 € | 1.202,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

