2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1E225M050BC

DigiKey Part Number
445-9109-2-ND - Tape & Reel (TR)
445-9109-1-ND - Cut Tape (CT)
445-9109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E225M050BC
Description
CAP CER 2.2UF 25V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E225K050BCTDK301.002445-9090-1-ND0,17000 €Upgrade
C1005X5R1V225K050BCTDK602.438445-9028-1-ND0,17000 €Upgrade
C1005X5R1V225M050BCTDK119.896445-9056-1-ND0,23000 €Upgrade
CC0402MRX5R8BB225YAGEO16.98613-CC0402MRX5R8BB225CT-ND0,26000 €Direct
CL05A225MA5NUNCSamsung Electro-Mechanics122.7021276-1465-1-ND0,29000 €Direct
In-Stock: 212.808
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15900 €1,59 €
500,11560 €5,78 €
1000,10230 €10,23 €
5000,08012 €40,06 €
1.0000,07328 €73,28 €
2.5000,06606 €165,15 €
5.0000,06170 €308,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05646 €564,60 €
20.0000,05360 €1.072,00 €
30.0000,05217 €1.565,10 €
50.0000,05058 €2.529,00 €
70.0000,04965 €3.475,50 €
100.0000,04876 €4.876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €