


CC0402MRX5R8BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX5R8BB225TR-ND - Tape & Reel (TR) 13-CC0402MRX5R8BB225CT-ND - Cut Tape (CT) 13-CC0402MRX5R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10130 € | 10,13 € |
| 500 | 0,07930 € | 39,65 € |
| 1.000 | 0,07250 € | 72,50 € |
| 2.500 | 0,06533 € | 163,32 € |
| 5.000 | 0,06102 € | 305,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05473 € | 547,30 € |
| 20.000 | 0,05195 € | 1.039,00 € |
| 30.000 | 0,05056 € | 1.516,80 € |
| 50.000 | 0,04901 € | 2.450,50 € |
| 70.000 | 0,04811 € | 3.367,70 € |
| 100.000 | 0,04724 € | 4.724,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

