C1005X5R0J475M050BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK
In Stock: 98.363
Unit Price: 0,35000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 65.656
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 915.580
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 1.043.089
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 2.573.900
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 738.161
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 354.564
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.733.564
Unit Price: 0,09000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 129.317
Unit Price: 0,14000 €
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

C1005X5R0J475M050BC

DigiKey Part Number
445-7395-2-ND - Tape & Reel (TR)
445-7395-1-ND - Cut Tape (CT)
445-7395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0J475M050BC
Description
CAP CER 4.7UF 6.3V X5R 0402
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0J475M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19300 €1,93 €
500,14180 €7,09 €
1000,12620 €12,62 €
5000,09978 €49,89 €
1.0000,09164 €91,64 €
2.5000,08306 €207,65 €
5.0000,07788 €389,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07153 €715,30 €
20.0000,06813 €1.362,60 €
30.0000,06642 €1.992,60 €
50.0000,06453 €3.226,50 €
70.0000,06343 €4.440,10 €
100.0000,06237 €6.237,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €