Direct
Direct



C1005X5R1A475K050BC | |
|---|---|
DigiKey Part Number | 445-13820-2-ND - Tape & Reel (TR) 445-13820-1-ND - Cut Tape (CT) 445-13820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A475K050BC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A475K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,05040 € | 25,20 € |
| 1.000 | 0,04562 € | 45,62 € |
| 2.500 | 0,04058 € | 101,45 € |
| 5.000 | 0,03755 € | 187,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03406 € | 340,60 € |
| 20.000 | 0,03207 € | 641,40 € |
| 30.000 | 0,03107 € | 932,10 € |
| 50.000 | 0,02997 € | 1.498,50 € |
| 70.000 | 0,02932 € | 2.052,40 € |
| 100.000 | 0,02870 € | 2.870,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |




