Parametric Equivalent

B88069X4421T103 | |
|---|---|
DigiKey Part Number | 495-B88069X4421T103TR-ND - Tape & Reel (TR) 495-B88069X4421T103CT-ND - Cut Tape (CT) 495-B88069X4421T103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4421T103 |
Description | GDT 90V 2.5KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,62250 € | 62,25 € |
| 250 | 0,55944 € | 139,86 € |
| 500 | 0,51586 € | 257,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45174 € | 451,74 € |
| 2.000 | 0,41620 € | 832,40 € |
| 3.000 | 0,39662 € | 1.189,86 € |
| 5.000 | 0,37490 € | 1.874,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |


