


GTCN25-900M-R02 | |
|---|---|
DigiKey Part Number | GTCN25-900M-R02-ND |
Manufacturer | |
Manufacturer Product Number | GTCN25-900M-R02 |
Description | GDT 90V 2.5KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,82600 € | 9,13 € |
| 10 | 1,68600 € | 16,86 € |
| 50 | 1,39840 € | 69,92 € |
| 100 | 1,29000 € | 129,00 € |
| 250 | 1,15892 € | 289,73 € |
| 500 | 1,06826 € | 534,13 € |
| 1.000 | 0,98420 € | 984,20 € |
| 5.000 | 0,93805 € | 4.690,25 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |

