
B82724V2203U040 | |
|---|---|
DigiKey Part Number | 495-B82724V2203U040-ND |
Manufacturer | |
Manufacturer Product Number | B82724V2203U040 |
Description | CMC 1MH 17A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 17A DCR 3.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82724V2203U040 Models |
Category | Current Rating (Max) 17A |
Manufacturer TDK | DC Resistance (DCR) (Max) 3.2mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.299" L x 0.906" W (33.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 1.181" (30.00mm) |
Inductance @ Frequency 1 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 5,82200 € | 58,22 € |
| 25 | 5,38640 € | 134,66 € |
| 91 | 4,82791 € | 439,34 € |
| 182 | 4,55308 € | 828,66 € |
| 273 | 4,44923 € | 1.214,64 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,28360 € |


