
SCT17X-140-1R3A010V | |
|---|---|
DigiKey Part Number | 399-SCT17X-140-1R3A010V-ND |
Manufacturer | |
Manufacturer Product Number | SCT17X-140-1R3A010V |
Description | IND COMMON MODE 0.12MH 14A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 14A DCR 5.62mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 5.62mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.024" L x 0.650" W (26.00mm x 16.50mm) |
Number of Lines 2 | Height (Max) 0.846" (21.50mm) |
Inductance @ Frequency 120 µH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,11700 € | 31,17 € |
| 28 | 2,85536 € | 79,95 € |
| 56 | 2,69214 € | 150,76 € |
| 112 | 2,53866 € | 284,33 € |
| 252 | 2,37016 € | 597,28 € |
| 504 | 2,23528 € | 1.126,58 € |
| 1.008 | 2,10826 € | 2.125,13 € |
| 2.520 | 2,03084 € | 5.117,72 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,43430 € |











