
B82723J2102N001 | |
|---|---|
DigiKey Part Number | 495-5730-ND |
Manufacturer | |
Manufacturer Product Number | B82723J2102N001 |
Description | CMC 27MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 750mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82723J2102N001 Models |
Category | DC Resistance (DCR) (Max) 750mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 0.591" W (28.00mm x 15.00mm) |
Number of Lines 2 | Height (Max) 1.201" (30.50mm) |
Inductance @ Frequency 27 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFKH-31-0007 | SCHURTER Inc. | 12 | 486-3124-ND | 5,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,85600 € | 46,40 € |
| 50 | 1,74960 € | 87,48 € |
| 100 | 1,64970 € | 164,97 € |
| 320 | 1,49491 € | 478,37 € |
| 640 | 1,40978 € | 902,26 € |
| 1.280 | 1,36177 € | 1.743,07 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |


