
DFKH-31-0007 | |
|---|---|
DigiKey Part Number | 486-3124-ND |
Manufacturer | |
Manufacturer Product Number | DFKH-31-0007 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 58mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKH-31-0007 Models |
Category | DC Resistance (DCR) (Max) 58mOhm |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 440V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.240" L x 0.728" W (31.50mm x 18.50mm) |
Number of Lines 2 | Package / Case Radial - 4 Leads |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,91200 € | 49,12 € |
| 25 | 4,54520 € | 113,63 € |
| 70 | 4,16529 € | 291,57 € |
| 140 | 3,92779 € | 549,89 € |
| 280 | 3,70429 € | 1.037,20 € |
| 560 | 3,49379 € | 1.956,52 € |
| 1.050 | 3,36772 € | 3.536,11 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 6,98490 € |

