
B72660M0151K072 | |
|---|---|
DigiKey Part Number | 495-B72660M0151K072TR-ND - Tape & Reel (TR) 495-B72660M0151K072CT-ND - Cut Tape (CT) 495-B72660M0151K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0151K072 |
Description | VARISTOR 240V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0151K072 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 11J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 216 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV150K4032R2 | Bourns Inc. | 6.273 | 118-PV150K4032R2CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49750 € | 49,75 € |
| 250 | 0,46524 € | 116,31 € |
| 500 | 0,44580 € | 222,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42981 € | 429,81 € |
| 2.000 | 0,41664 € | 833,28 € |
| 3.000 | 0,41004 € | 1.230,12 € |
| 5.000 | 0,40273 € | 2.013,65 € |
| 7.000 | 0,39846 € | 2.789,22 € |
| 10.000 | 0,39435 € | 3.943,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |


