
B72580T6111K072 | |
|---|---|
DigiKey Part Number | 495-B72580T6111K072TR-ND - Tape & Reel (TR) 495-B72580T6111K072CT-ND - Cut Tape (CT) 495-B72580T6111K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T6111K072 |
Description | VARISTOR 180V 250A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T6111K072 Models |
Category | Varistor Voltage (Max) 198 V |
Manufacturer TDK | Current - Surge 250 A |
Series | Energy 3.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 162 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 180 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52640 € | 13,16 € |
| 100 | 0,46260 € | 46,26 € |
| 250 | 0,43232 € | 108,08 € |
| 500 | 0,41404 € | 207,02 € |
| 1.000 | 0,39900 € | 399,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34094 € | 1.022,82 € |
| 6.000 | 0,33278 € | 1.996,68 € |
| 9.000 | 0,32870 € | 2.958,30 € |
| 15.000 | 0,32417 € | 4.862,55 € |
| 21.000 | 0,32153 € | 6.752,13 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |


