Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72590D0050H160

DigiKey Part Number
495-3684-2-ND - Tape & Reel (TR)
495-3684-1-ND - Cut Tape (CT)
495-3684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72590D0050H160
Description
VARISTOR 150V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72590D0050H160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
150 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.9 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06900 €0,69 €
250,06040 €1,51 €
1000,05070 €5,07 €
2500,04612 €11,53 €
5000,04340 €21,70 €
1.0000,04112 €41,12 €
2.5000,03874 €96,85 €
5.0000,03730 €186,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03237 €323,70 €
20.0000,03149 €629,80 €
30.0000,03105 €931,50 €
50.0000,03057 €1.528,50 €
70.0000,03028 €2.119,60 €
100.0000,03001 €3.001,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €